Broadcom HRPG-AD32-51C technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | HRPG |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HRPG-AD32-51C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
