
Optical rotary encoder with 32 counts per revolution (CPR) and a 0.5" x 0.25" shaft. Features a vertical orientation, through-hole, panel, and PCB mounting, with PC pin termination. Operates within a 0°C to 70°C temperature range and includes detent functionality. Offers two quadrature, incremental output channels.
Broadcom HRPG-AD32#16F technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRPG |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HRPG-AD32#16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.