0805 330R 1% Thick Film Resistor, 500mW, 150V, AEC-Q200
24VDC Power Relay, DPST-NO, 15A, 250VAC/125VDC, Through Hole
Stereo CODEC, 24-Bit, 96KS/s, 90dB SNR, 23mW, 28-TSSOP
Stereo CODEC, 32-bit, 96kS/s, 90dB SNR, I2C/SPI, 23mW, TSSOP
56 Ohm 1% 1/4W 0603 SMD Thick Film Resistor AEC-Q200
0603 Thick Film Resistor, 15R, 1%, 75V, 0.25W, AEC-Q200
1206 470R 1% 0.75W Thick Film Resistor, SMD, 200V, AEC-Q200
2.2uH Shielded SMD Inductor, 1.6A, 60mR DCR, Ferrite, 1212
560R 1% 750mW 200V Thick Film SMD Chip Resistor 1206
1206 Thick Film Resistor 4.7 Ohm 1% 0.75W 200V SMD AEC-Q200
1206 Thick Film Resistor, 22 Ohm, 1%, 0.75W, 200V, AEC-Q200
0603 Thick Film Resistor, 2.2kR, 1%, 0.25W, 75V, AEC-Q200
1206 47 Ohm 1% 0.75W Thick Film Resistor, SMD, 200V, AEC-Q200
0402 1 Ohm 1% 50V Thick Film SMD Resistor, AEC-Q200
Low-Power Mono ADC/Stereo DAC, 24b, 92dB SNR, SPI/I2S, 4.2V, VQFN
18 Ohm 1% 330mW 150V Thick Film SMD Chip Resistor 0805
1206 Thick Film Chip Resistor, 270 Ohm, 1% Tol, 200V, AEC-Q200
Current Sense Resistor, Metal Strip, 1W, 1%, 6mR, 2010 SMD
1W 10kR 1% 400V Thick Film Resistor, 2010 SMD, AEC-Q200
0603 Thick Film Chip Resistor, 680R, 1% Tol, 75V, 250mW, SMD