Honeywell HOA6972-N55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 800uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 7V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Output Current | 15mA |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA6972-N55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
