
The HOA2862-003 is a single-element photointerrupter with a collector-emitter breakdown voltage of 15V and saturation voltage of 1.1V. It can handle a maximum collector current of 30mA and has a power dissipation of 75mW. The device operates within a temperature range of -55°C to 100°C and is available in a through-hole package.
Sign in to ask questions about the Honeywell HOA2862-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA2862-003 technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 75us |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Response Time | 75us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA2862-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
