
Diffuse photoelectric sensor featuring a phototransistor output and a sensing distance of 12.7mm. This component offers a 30V collector-emitter breakdown voltage and a maximum collector current of 30mA, with a response time of 15µs. Designed for through-hole mounting, it operates within a temperature range of -55°C to 100°C and is housed in a metal can package.
Honeywell HOA2498-002 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Height | 6.35mm |
| Input Current | 30mA |
| Length | 15.88mm |
| Material | Polyester |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole, Chassis Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output | TRANSISTOR |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 12.7mm |
| Termination | LEAD |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 30V |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA2498-002 to view detailed technical specifications.
No datasheet is available for this part.
