
Diffuse photoelectric sensor featuring a single-channel phototransistor output. This hermetically sealed, metal can package component offers a 5mm sensing distance and operates with a 30V DC rated voltage. Key electrical specifications include a 50mA forward current, 30mA maximum collector current, and a 400mV collector-emitter saturation voltage. Designed for chassis mount with screw fastening, it operates within a -40°C to 100°C temperature range.
Honeywell HOA1406-001 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Height | 24.13mm |
| Input Current | 25uA |
| Length | 15.49mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| DC Rated Voltage | 30V |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA1406-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
