
Diffuse photoelectric sensor featuring a single-channel phototransistor output. Designed for through-hole mounting with a 5.08mm sensing distance. Operates with a 30V DC rated voltage and 50mA forward current. Exhibits a 15µs response time and 15µs fall time. Compact dimensions of 23.11mm length, 17.27mm width, and 5.33mm height.
Honeywell HOA1405-002 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Height | 5.33mm |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 23.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 5.08mm |
| DC Rated Voltage | 30V |
| Width | 17.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA1405-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
