
Diffuse photoelectric sensor, 1-channel, through-hole mount, featuring a metal can package. This component offers a 5mm sensing distance and operates with a 15V DC rated voltage. Key electrical specifications include a 30mA maximum collector current, 50mA forward current, and a collector-emitter breakdown voltage of 15V. Operating temperature range spans from -55°C to 100°C, with a response time of 75µs.
Honeywell HOA1404-003 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Input Current | 30mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 75us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA1404-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
