Honeywell HOA0961-N55 technical specifications.
| Fall Time | 15ns |
| Forward Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Configuration | NPN - Open Collector |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 15ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA0961-N55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
