Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC PACKAGE-4
Honeywell HOA0866-N55 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA0866-N55 to view detailed technical specifications.
No datasheet is available for this part.
