High performance 3.2 GHz, 14-output jitter attenuator, a specialized interface IC, operates across an industrial temperature range of -40°C to 85°C. This integrated circuit features a 68-terminal QUAD configuration within a 10x10mm JEDEC S-XQCC-N68 package, supporting JESD204B/JESD204C standards. Nominal supply voltage is 3.3V.
Analog Devices HMC7044LP10BETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 10 |
| Length | 10 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC7044LP10BETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.