Variable attenuator for RF and wireless applications. Operates across a wide temperature range from -55°C to 85°C. Features a compact, pinless design for flexible integration.
Analog Devices HMC652 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.