GaAs pHEMT medium power amplifier operating from 9.5 to 11.5 GHz. Features a 24-pin package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices HMC608LC4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC608LC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.