
Analog Devices HMC-C075 technical specifications.
| Package Family Name | Module |
| Package/Case | Case C-17 |
| Package Length (mm) | 49.4 |
| Package Width (mm) | 66 |
| Package Height (mm) | 14.2 |
| Seated Plane Height (mm) | 14.2 |
| Mounting | Screw |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 10MHz |
| Typical Output Power Range | 20 to 30dBm |
| Maximum Operating Frequency | 6000MHz |
| Typical Power Gain | 23@6000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8543708000 |
| Schedule B | 8543708000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC-C075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.