
Analog Devices HMC-C073 technical specifications.
| Package Family Name | Module |
| Package/Case | Case C-19 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 27.31 |
| Package Width (mm) | 25.15 |
| Package Height (mm) | 5.84 |
| Mounting | Screw |
| Category | Buffer Amplifier Module |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8543709960 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC-C073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.