High-performance RF amplifier IC designed for broad operating temperature range from -55°C to 85°C. This single-function integrated circuit delivers robust amplification for radio frequency applications.
Analog Devices HMC-ALH445 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 0 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 3A001.B.2.D |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC-ALH445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.