Mean Well HLN-80H-24B technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 3.4A |
| Efficiency | 0.905% |
| Height | 1.52inch |
| Length | 8.66inch |
| Max Input Current | 850mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 81.6W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Power | 82W |
| Output Voltage | 24V |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Series | HLN-80H |
| Voltage - Output 1 | 24V |
| Voltage Rating | 431V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLN-80H-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
