
Fiber optic receiver featuring a 5Mbps data rate and 820nm wavelength. This through-hole mount component operates within a 4.75V to 5.25V supply voltage range, with a typical operating supply current of 6.2mA and a maximum output current of 25mA. Designed for plastic packaging with 8 pins, it offers a wide operating temperature range from -40°C to 85°C. The receiver is RoHS compliant and measures 27.2mm in length, 12.7mm in width, and 10.2mm in height.
Broadcom HFBR-2422Z technical specifications.
| Data Rate | 5Mbps |
| Height | 10.2mm |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2422Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
