Broadcom HFBR-1412PTZ technical specifications.
| Capacitance | 55pF |
| Forward Current | 100mA |
| Max Reverse Voltage (DC) | 3.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3.8V |
| Series | HFBR-14xxZ |
| Wavelength | 820nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1412PTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
