
RTD Temp Sensor, 1kΩ, 0.1% Acc, 540°C Max, Ceramic, Through Hole

RTD Temp Sensor, 100R, 0.1% Acc, Ceramic, Radial Lead

Temp & Humidity Sensor, 1kR, 0.1% Acc, 260°C, Ceramic
100R RTD Temp Sensor, 0.1% Acc, -70 to 260°C, Ceramic

RTD Platinum Sensor, 100ohm, Rectangular, Through Hole Mount, RADIAL LEADED

1kR RTD Temp Sensor, 0.1% Acc, 260°C Max, 50V, 3-Wire

Temperature Sensor, Radial, Through Hole, -55°C to 150°C, 0.2% Tolerance
Temperature Sensor, 0.1% Accuracy, 1mA Current, Ceramic Package

Temperature Sensor Ceramic Package Through Hole 2-Wire Interface 50V 1mA 260°C

Temperature Sensor, Accuracy 0.1%, Through Hole Mount, SIP Package