Broadcom HEDG-9000-H14 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 500 |
| Packaging | Tray |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDG-9000-H14 to view detailed technical specifications.
No datasheet is available for this part.