Broadcom HEDB-9040-J13 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEDB-9040 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDB-9040-J13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
