
1-character numeric LED display, yellow illumination, 14.22mm viewing height. Features DIP package, through-hole mounting, and 8 elements per character. Operates with a 2.1V forward voltage and 60mA forward current, offering 1.8mcd luminous intensity. Rated for -40°C to 100°C, with 80mW max power dissipation and 40V reverse voltage. RoHS compliant.
Broadcom HDSP-5703-FG000 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 12.4mm |
| Display Type | Segment |
| Forward Current | 60mA |
| Height | 0.67inch |
| Illumination Color | Yellow |
| Length | 17.1mm |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 645nm |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5703-FG000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
