
Automotive ultra large bandwidth ESD protection diode, designed for surface mount applications in a SOT-23-6 package. Features 4 unidirectional channels with a minimum breakdown voltage of 6V and a reverse standoff voltage of 5V. Offers robust protection with a peak pulse current capability of 5A and integrated power line protection. This lead-free, RoHS compliant component is AEC-Q101 qualified for automotive environments.
Stmicroelectronics HDMIULC6-4SC6Y technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, HDMIY |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HDMIULC6-4SC6Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
