Ultra-low capacitance, unidirectional ESD protection device for 2 lines. Features 0.85pF capacitance, 6V breakdown voltage, and 5V working voltage. Offers 17V clamping voltage and 5A peak pulse current. Designed for surface mount with a compact 1.45mm x 1mm profile. Operates across a -55°C to 125°C temperature range.
Stmicroelectronics HDMIULC6-2M6 technical specifications.
| Capacitance | 0.85pF |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Depth | 1mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.45mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDMI |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HDMIULC6-2M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.