
Stmicroelectronics HDMI2C2-14HD technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HDMI2C2-14HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.