Low-power digital humidity and temperature sensor, operating from 2.7V to 5.5V with a nominal supply of 3V. Features ±2% humidity accuracy and a wide operating temperature range of -40°C to 85°C, suitable for industrial applications. This integrated circuit is housed in an 8-terminal WCSP 8-DSBGA package with bottom terminal position.
Texas Instruments HDC1010YPAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HDC1010YPAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.