
Digital humidity sensor with integrated temperature sensing capabilities. Features 4% humidity accuracy and 14-bit resolution. Operates over a wide temperature range from -40°C to 125°C with a supply voltage of 2.7V to 5.5V. Communicates via an I2C interface. Packaged in an 8-DSBGA, surface-mount form factor with dimensions of 2.07mm x 1.62mm x 0.41mm. RoHS compliant and lead-free.
Texas Instruments HDC1008YPAT technical specifications.
| Accuracy | 4% |
| Package/Case | BGA |
| Height | 0.41mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Response Time | 15s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Width | 1.62mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HDC1008YPAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
