Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
TE Connectivity HD46-24-19SN-059 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (25/13)/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD46-24-19SN-059 to view detailed technical specifications.
No datasheet is available for this part.