TE Connectivity HD44-24-21PN-072 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (25/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity HD44-24-21PN-072 to view detailed technical specifications.
No datasheet is available for this part.