
High-speed USB 3.1 Type-C 2:1 multiplexer with DRP controller, supporting 10-Gbps data rates. Features a 30-terminal QUAD package (R-PQCC-N30) with dimensions of 4.5mm length and 2.5mm width. Operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 5V (4.5V to 5.5V). This bus controller is designed for universal serial bus applications.
Texas Instruments HD3SS3220RNHT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N30 |
| Width | 2.5 |
| Length | 4.5 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HD3SS3220RNHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.