
Texas Instruments HD3SS0001RLLR technical specifications.
| Bandwidth | 10GHz |
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ps |
| RoHS Compliant | Yes |
| Weight | 0.001926oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HD3SS0001RLLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
