Search Results for "hd24b045 0150llx3ee2 thomson Advanced Energy Industries"
Filters
HB2B045
Siemens
114365B50 KAIC
Datasheet
Not Recommended for New Design
Actuator Type:
Toggle
Current Rating:
45A
Mount:
Panel
Number of Poles:
2
HS24045
Microsemi
DIODE SCHOTTKY 45V 240A HALFPAK
Datasheet
Not Recommended for New Design
Average Rectified Current:
240A
Package/Case:
Module
Forward Current:
240A
Max Operating Temperature:
150°C
ED42B045
Siemens
SENTRON MOLDED CASE CIRCUIT BREAKERS
Datasheet
DIN Rail
Active
Mounting:
DIN Rail
ED23B045
Siemens
SENTRON MOLDED CASE CIRCUIT BREAKERS
Datasheet
DIN Rail
Active
Mounting:
DIN Rail