Cap Tant Solid 22uF 16V B CASE 20% (4 X 2.8 X 1.9mm) Pad SMD (0.1%FR) 0.75 Ohm 125°C T/R
Vishay T95B226M016LBBS technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.75Ohm |
| Leakage Current | 3.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T95B226M016LBBS to view detailed technical specifications.
No datasheet is available for this part.