The VJ1206A121FXBAM31 is a 1206 package, surface mount, multilayer ceramic capacitor with a capacitance of 120pF and a voltage rating of 100VDC. It has a tolerance of 1% and a dielectric of C0G. The operating temperature range is from -55 degrees Celsius to 150 degrees Celsius. The capacitor is constructed with a flat construction and a ceramic chip case style.
Vishay VJ1206A121FXBAM31 technical specifications.
| Capacitance | 120pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
Download the complete datasheet for Vishay VJ1206A121FXBAM31 to view detailed technical specifications.
No datasheet is available for this part.