
Kilo International HD-90-2-5 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 0.925inch |
| Height | 1inch |
| Lead Free | Lead Free |
| Material | Metal, Aluminium |
| Mount | Panel |
| Series | HD |
| RoHS | Compliant |
Download the complete datasheet for Kilo International HD-90-2-5 to view detailed technical specifications.
No datasheet is available for this part.