Dual-channel, high-speed transistor output optocoupler with a 1 Mbit/s data rate. Features 2 isolated channels within an 8-pin DIP package. Operates within a temperature range of 0°C to 70°C, with a maximum power dissipation of 0.1W.
Onsemi HCPL2531SD technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Functions | 2 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi HCPL2531SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.