
High-speed logic gate optocoupler featuring a 10Mbps data rate and unidirectional signal transfer. This SOIC package component offers 3.75kV isolation voltage and a maximum output current of 50mA. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C with a propagation delay of 75ns. The component is RoHS compliant and supplied on a 2500-piece tape and reel.
Onsemi HCPL0600R2V technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HCPL0600 |
| Turn-On Delay Time | 75ns |
| Weight | 0.008889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0600R2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
