
General purpose optocoupler with 1-element, unidirectional signal transmission. Features a 40Mbps data rate and 2.5kV isolation voltage. Output is 3-state with 25mA maximum output current. Designed for through-hole mounting in a PDIP package. Operating temperature range is 0°C to 70°C.
Broadcom HCPL-2411 technical specifications.
| Package/Case | PDIP |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2411 to view detailed technical specifications.
No datasheet is available for this part.
