Broadcom HCPL-2411#500 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Propagation Delay | 55ns |
| Reverse Breakdown Voltage | 3V |
| Turn-On Delay Time | 60ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-2411#500 to view detailed technical specifications.
No datasheet is available for this part.
