
General purpose optocoupler featuring a 1-channel, unidirectional DC input with a 3-state logic output. This surface-mount device offers a 40Mbps data rate, 25mA output current per channel, and a maximum power dissipation of 40mW. Operating temperature range is 0°C to 70°C, with a propagation delay of 55ns and fall time of 10ns. Packaged in an 8-pin PDIP SMD for rail/tube distribution.
Broadcom HCPL-2411-300E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2411-300E to view detailed technical specifications.
No datasheet is available for this part.
