
2-element logic IC output optocoupler, providing 3750V isolation. Features a 10MBps data rate, 50mA maximum output current, and 15mA forward current. Operates bidirectionally with a 5V reverse breakdown voltage and 60mW power dissipation. Includes a 75ns turn-on delay and 10ns fall time, with a propagation delay of 100ns. Packaged in an SOIC surface mount case, operating from -40°C to 85°C.
Broadcom HCPL-0631 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
