
Surface mount optoelectronic device featuring a 1-channel, 1-element configuration. Offers a 5kV isolation voltage and a 0.75% current transfer ratio. Operates with a 20mA input current, up to a maximum of 25mA, and a 15V output voltage. Designed for surface mounting with a DIP-8 package, this RoHS compliant component has a power dissipation of 60mW and operates across a temperature range of -55°C to 85°C.
Broadcom HCNR200-500E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 0.75% |
| Forward Current | 25mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 15V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNR200-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
