Hubbell HBL8461C technical specifications.
| Current Rating | 60A |
| Gender | Male |
| Mount | Cable |
| Number of Poles | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL8461C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.