1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOP-8
Sign in to ask questions about the Stmicroelectronics TSM1051CDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM1051CDT technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM1051 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM1051CDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.