Conn Power RCP 4Power/1Ground POS ST Panel Mount 5 Terminal 1 Port Twist-Lock®
Hubbell HBL2510SW technical specifications.
| Package/Case | 120 |
| Current Rating | 20A |
| Gender | Female |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL2510SW to view detailed technical specifications.
No datasheet is available for this part.