Cap Ceramic 3.3pF 500V +90±20ppm/C 0.25pF SMD (0.01%FR) 125°C Waffle Pack
Kyocera CDR14BG3R3ECUR technical specifications.
| Capacitance | 3.3pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| Width | 70.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CDR14BG3R3ECUR to view detailed technical specifications.
No datasheet is available for this part.