Inductor RF Molded Wirewound 1.2uH 10% 7.96MHz 30Q-Factor Ferrite 0.23A 1.2Ohm DCR 1008 T/R
Central Technologies CTMC1008-1R2K technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTMC1008-1R2K to view detailed technical specifications.
No datasheet is available for this part.