Search Results for "ha4825fph 10 sensata technologies"
Filters
HA4825FPH-10
Crydom
Solid State Relay 10mA 280V AC-IN 25A 530V AC-OUT 4-Pin
Datasheet
ROHS COMPLIANT, PLASTIC PACKAGE-4
Active
Max Operating Temperature:
80
Min Operating Temperature:
-40
Number of Elements:
1